Part Details for TBWE106M035CDSC0723 by Kyocera AVX Components
Overview of TBWE106M035CDSC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE106M035CDSC0723
TBWE106M035CDSC0723 CAD Models
TBWE106M035CDSC0723 Part Data Attributes
|
TBWE106M035CDSC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE106M035CDSC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE106M035CDSC0723
This table gives cross-reference parts and alternative options found for TBWE106M035CDSC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE106M035CDSC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE106M035CASB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CDSC0723 vs TBJE106M035CASB0H45 |
TBJE106M035CBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE106M035CDSC0723 vs TBJE106M035CBLB0023 |
TBWE106M035CFLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CDSC0723 vs TBWE106M035CFLZ0800 |
TBWE106M035CRSC0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE106M035CDSC0723 vs TBWE106M035CRSC0H24 |
TBWE106M035LCSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CDSC0723 vs TBWE106M035LCSZ0924 |
TBWE106M035LELB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CDSC0723 vs TBWE106M035LELB0H24 |
TBJE106M035CKDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CDSC0723 vs TBJE106M035CKDZ0723 |
TBJE106M035CSDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CDSC0723 vs TBJE106M035CSDB0H00 |
TBJE106M035CBDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CDSC0723 vs TBJE106M035CBDB0H23 |
TBJE106M035LSLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE106M035CDSC0723 vs TBJE106M035LSLZ0023 |