Part Details for TBWE106K035LKSC0923 by Kyocera AVX Components
Overview of TBWE106K035LKSC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE106K035LKSC0923
TBWE106K035LKSC0923 CAD Models
TBWE106K035LKSC0923 Part Data Attributes
|
TBWE106K035LKSC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE106K035LKSC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE106K035LKSC0923
This table gives cross-reference parts and alternative options found for TBWE106K035LKSC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE106K035LKSC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106K035CDSB0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106K035LKSC0923 vs TBWE106K035CDSB0823 |
TBJE106K035CASC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106K035LKSC0923 vs TBJE106K035CASC0H00 |
TBWE106K035LLLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106K035LKSC0923 vs TBWE106K035LLLZ0924 |
TBJE106K035CADC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106K035LKSC0923 vs TBJE106K035CADC0845 |
TBWE106K035CLSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106K035LKSC0923 vs TBWE106K035CLSZ0823 |
TBJE106K035CBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE106K035LKSC0923 vs TBJE106K035CBSC0700 |
TBJE106K035LBSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE106K035LKSC0923 vs TBJE106K035LBSB0045 |
TBJE106K035CWSD0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106K035LKSC0923 vs TBJE106K035CWSD0045 |
TBJE106K035CSDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106K035LKSC0923 vs TBJE106K035CSDZ0000 |
TBJE106K035CRDB0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106K035LKSC0923 vs TBJE106K035CRDB0900 |