Part Details for TBWE106J035CWSB0H00 by Kyocera AVX Components
Overview of TBWE106J035CWSB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE106J035CWSB0H00
TBWE106J035CWSB0H00 CAD Models
TBWE106J035CWSB0H00 Part Data Attributes
|
TBWE106J035CWSB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE106J035CWSB0H00
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 370 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE106J035CWSB0H00
This table gives cross-reference parts and alternative options found for TBWE106J035CWSB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE106J035CWSB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106J035CDLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106J035CWSB0H00 vs TBWE106J035CDLC9H00 |
TBWE106J035CSSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE106J035CWSB0H00 vs TBWE106J035CSSB0800 |
TBWE106J035LDDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106J035CWSB0H00 vs TBWE106J035LDDZ0724 |
TBWE106J035LLLB9945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106J035CWSB0H00 vs TBWE106J035LLLB9945 |
TBWE106J035LSSZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE106J035CWSB0H00 vs TBWE106J035LSSZ0H23 |
TBWE106J035LBLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE106J035CWSB0H00 vs TBWE106J035LBLB0924 |
TBJE106J035CFSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106J035CWSB0H00 vs TBJE106J035CFSZ0945 |
TBWE106J035CSDB0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106J035CWSB0H00 vs TBWE106J035CSDB0845 |
TBJE106J035CGLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106J035CWSB0H00 vs TBJE106J035CGLD0H00 |
TBWE106J035LKSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106J035CWSB0H00 vs TBWE106J035LKSB0H23 |