Part Details for TBWE106J035CBLC0H24 by Kyocera AVX Components
Overview of TBWE106J035CBLC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE106J035CBLC0H24
TBWE106J035CBLC0H24 CAD Models
TBWE106J035CBLC0H24 Part Data Attributes
|
TBWE106J035CBLC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE106J035CBLC0H24
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 370 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE106J035CBLC0H24
This table gives cross-reference parts and alternative options found for TBWE106J035CBLC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE106J035CBLC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106J035CRSC0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE106J035CBLC0H24 vs TBWE106J035CRSC0000 |
TBWE106J035LSLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE106J035CBLC0H24 vs TBWE106J035LSLZ0824 |
TBWE106J035CBLZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE106J035CBLC0H24 vs TBWE106J035CBLZ0024 |
TBWE106J035CSLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE106J035CBLC0H24 vs TBWE106J035CSLC0723 |
TBWE106J035CRLC0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE106J035CBLC0H24 vs TBWE106J035CRLC0H23 |
TBJE106J035CRLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE106J035CBLC0H24 vs TBJE106J035CRLZ0824 |
TBJE106J035CBLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE106J035CBLC0H24 vs TBJE106J035CBLZ0923 |
TBWE106J035CSLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE106J035CBLC0H24 vs TBWE106J035CSLC0900 |
TBWE106J035CBLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE106J035CBLC0H24 vs TBWE106J035CBLC0923 |
TBWE106J035LSSB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE106J035CBLC0H24 vs TBWE106J035LSSB0H24 |