Part Details for TBWD686M006CXLC9900 by Kyocera AVX Components
Overview of TBWD686M006CXLC9900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD686M006CXLC9900
TBWD686M006CXLC9900 CAD Models
TBWD686M006CXLC9900 Part Data Attributes
|
TBWD686M006CXLC9900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD686M006CXLC9900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD686M006CXLC9900
This table gives cross-reference parts and alternative options found for TBWD686M006CXLC9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD686M006CXLC9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD686M006CALZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686M006CXLC9900 vs TBWD686M006CALZ0800 |
TBJD686M006CDSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686M006CXLC9900 vs TBJD686M006CDSZ0H45 |
TBWD686M006LXDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686M006CXLC9900 vs TBWD686M006LXDC0H45 |
TBJD686M006CELZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686M006CXLC9900 vs TBJD686M006CELZ0023 |
TBWD686M006LXDB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686M006CXLC9900 vs TBWD686M006LXDB0923 |
TBWD686M006LWSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD686M006CXLC9900 vs TBWD686M006LWSB0945 |
TBWD686M006LGSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686M006CXLC9900 vs TBWD686M006LGSC0H23 |
TBWD686M006LCLB0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686M006CXLC9900 vs TBWD686M006LCLB0700 |
TBWD686M006CXLB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686M006CXLC9900 vs TBWD686M006CXLB0845 |
TBWD686M006CWDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686M006CXLC9900 vs TBWD686M006CWDZ0923 |