Part Details for TBWD686K010LWSB0723 by Kyocera AVX Components
Overview of TBWD686K010LWSB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD686K010LWSB0723
TBWD686K010LWSB0723 CAD Models
TBWD686K010LWSB0723 Part Data Attributes
|
TBWD686K010LWSB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD686K010LWSB0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 390 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD686K010LWSB0723
This table gives cross-reference parts and alternative options found for TBWD686K010LWSB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD686K010LWSB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD686K010CBSC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD686K010LWSB0723 vs TBWD686K010CBSC0823 |
TBWD686K010LBSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD686K010LWSB0723 vs TBWD686K010LBSZ0924 |
TBWD686K010CSSC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD686K010LWSB0723 vs TBWD686K010CSSC0800 |
TBWD686K010CRSC0724 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD686K010LWSB0723 vs TBWD686K010CRSC0724 |
TBWD686K010LBSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD686K010LWSB0723 vs TBWD686K010LBSZ0945 |
TBWD686K010CRLC0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD686K010LWSB0723 vs TBWD686K010CRLC0023 |
TBWD686K010CRSZ0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD686K010LWSB0723 vs TBWD686K010CRSZ0023 |
TPSD686K010S150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TBWD686K010LWSB0723 vs TPSD686K010S150 |
TBWD686K010CBSB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD686K010LWSB0723 vs TBWD686K010CBSB0024 |
TBWD686K010CSLB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD686K010LWSB0723 vs TBWD686K010CSLB0H24 |