Part Details for TBWD686K006CLDC0800 by Kyocera AVX Components
Overview of TBWD686K006CLDC0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD686K006CLDC0800
TBWD686K006CLDC0800 CAD Models
TBWD686K006CLDC0800 Part Data Attributes
|
TBWD686K006CLDC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD686K006CLDC0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD686K006CLDC0800
This table gives cross-reference parts and alternative options found for TBWD686K006CLDC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD686K006CLDC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD686K006LDLB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686K006CLDC0800 vs TBWD686K006LDLB0823 |
TBWD686K006LLDC0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686K006CLDC0800 vs TBWD686K006LLDC0800 |
TBWD686K006LLLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686K006CLDC0800 vs TBWD686K006LLLZ0823 |
TBJD686K006CFSC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686K006CLDC0800 vs TBJD686K006CFSC0045 |
TBWD686K006CASZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686K006CLDC0800 vs TBWD686K006CASZ0024 |
TBWD686K006CBDC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686K006CLDC0800 vs TBWD686K006CBDC0724 |
TBWD686K006CCDC0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686K006CLDC0800 vs TBWD686K006CCDC0800 |
TBWD686K006CCLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686K006CLDC0800 vs TBWD686K006CCLZ0823 |
TBWD686K006CDLB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686K006CLDC0800 vs TBWD686K006CDLB0000 |
TBWD686K006CLLB0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686K006CLDC0800 vs TBWD686K006CLLB0800 |