Part Details for TBWD686J010LLLB0H45 by Kyocera AVX Components
Overview of TBWD686J010LLLB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD686J010LLLB0H45
TBWD686J010LLLB0H45 CAD Models
TBWD686J010LLLB0H45 Part Data Attributes
|
TBWD686J010LLLB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD686J010LLLB0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD686J010LLLB0H45
This table gives cross-reference parts and alternative options found for TBWD686J010LLLB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD686J010LLLB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD686J010CEDC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686J010LLLB0H45 vs TBJD686J010CEDC0845 |
TBJD686J010CASD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686J010LLLB0H45 vs TBJD686J010CASD0924 |
TBWD686J010LCLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686J010LLLB0H45 vs TBWD686J010LCLZ0745 |
TBWD686J010CADZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686J010LLLB0H45 vs TBWD686J010CADZ0900 |
TBWD686J010CGSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686J010LLLB0H45 vs TBWD686J010CGSC0H45 |
TBWD686J010CRLB0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD686J010LLLB0H45 vs TBWD686J010CRLB0723 |
TBWD686J010CXDB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686J010LLLB0H45 vs TBWD686J010CXDB0945 |
TBWD686J010CXSB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686J010LLLB0H45 vs TBWD686J010CXSB0724 |
TBWD686J010LBDB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWD686J010LLLB0H45 vs TBWD686J010LBDB0900 |
TBWD686J010LBLZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD686J010LLLB0H45 vs TBWD686J010LBLZ0H45 |