Part Details for TBWD685M035CWDB0800 by Kyocera AVX Components
Overview of TBWD685M035CWDB0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD685M035CWDB0800
TBWD685M035CWDB0800 CAD Models
TBWD685M035CWDB0800 Part Data Attributes
|
TBWD685M035CWDB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD685M035CWDB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD685M035CWDB0800
This table gives cross-reference parts and alternative options found for TBWD685M035CWDB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD685M035CWDB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD685M035LFDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685M035CWDB0800 vs TBWD685M035LFDB0H23 |
TBWD685M035LWLB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685M035CWDB0800 vs TBWD685M035LWLB0000 |
TBJD685M035CDLB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685M035CWDB0800 vs TBJD685M035CDLB0700 |
TBJD685M035RRLB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD685M035CWDB0800 vs TBJD685M035RRLB0723 |
TBWD685M035CDSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685M035CWDB0800 vs TBWD685M035CDSZ0845 |
TBWD685M035CDLC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685M035CWDB0800 vs TBWD685M035CDLC0845 |
TBJD685M035RGSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685M035CWDB0800 vs TBJD685M035RGSC0H45 |
TBWD685M035CLDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685M035CWDB0800 vs TBWD685M035CLDB0H24 |
TBJD685M035CALC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685M035CWDB0800 vs TBJD685M035CALC0900 |
TBWD685M035LWDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685M035CWDB0800 vs TBWD685M035LWDB0H00 |