Part Details for TBWD685J035LRLB9000 by Kyocera AVX Components
Overview of TBWD685J035LRLB9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD685J035LRLB9000
TBWD685J035LRLB9000 CAD Models
TBWD685J035LRLB9000 Part Data Attributes
|
TBWD685J035LRLB9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD685J035LRLB9000
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD685J035LRLB9000
This table gives cross-reference parts and alternative options found for TBWD685J035LRLB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD685J035LRLB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD685J035LBLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD685J035LRLB9000 vs TBWD685J035LBLB0745 |
TBWD685J035LBDB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLB9000 vs TBWD685J035LBDB0000 |
TBWD685J035LALB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLB9000 vs TBWD685J035LALB0H45 |
TBWD685J035LADZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLB9000 vs TBWD685J035LADZ0823 |
TBWD685J035CXLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLB9000 vs TBWD685J035CXLB0H23 |
TBWD685J035CXDB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLB9000 vs TBWD685J035CXDB0045 |
TBWD685J035CWSZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685J035LRLB9000 vs TBWD685J035CWSZ0823 |
TBWD685J035CWLC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685J035LRLB9000 vs TBWD685J035CWLC0823 |
TBWD685J035CALZ0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLB9000 vs TBWD685J035CALZ0745 |
TBWD685J035CADZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035LRLB9000 vs TBWD685J035CADZ0000 |