Part Details for TBWD685J035CWDC0045 by Kyocera AVX Components
Overview of TBWD685J035CWDC0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD685J035CWDC0045
TBWD685J035CWDC0045 CAD Models
TBWD685J035CWDC0045 Part Data Attributes
|
TBWD685J035CWDC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD685J035CWDC0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD685J035CWDC0045
This table gives cross-reference parts and alternative options found for TBWD685J035CWDC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD685J035CWDC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD685J035LALC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035CWDC0045 vs TBWD685J035LALC0900 |
TBWD685J035LADZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035CWDC0045 vs TBWD685J035LADZ0945 |
TBWD685J035CXDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035CWDC0045 vs TBWD685J035CXDZ0923 |
TBWD685J035CWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD685J035CWDC0045 vs TBWD685J035CWSZ0945 |
TBWD685J035CCLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035CWDC0045 vs TBWD685J035CCLZ0700 |
TBWD685J035CBLB9H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685J035CWDC0045 vs TBWD685J035CBLB9H45 |
TBWD685J035CALC9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035CWDC0045 vs TBWD685J035CALC9845 |
TBJD685J035CFLB0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035CWDC0045 vs TBJD685J035CFLB0823 |
TBJD685J035CELC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035CWDC0045 vs TBJD685J035CELC0H45 |
TBJD685J035CDSB0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBWD685J035CWDC0045 vs TBJD685J035CDSB0024 |