Part Details for TBWD476M010LCDZ0945 by Kyocera AVX Components
Overview of TBWD476M010LCDZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD476M010LCDZ0945
TBWD476M010LCDZ0945 CAD Models
TBWD476M010LCDZ0945 Part Data Attributes
|
TBWD476M010LCDZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD476M010LCDZ0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD476M010LCDZ0945
This table gives cross-reference parts and alternative options found for TBWD476M010LCDZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD476M010LCDZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476M010CWLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476M010LCDZ0945 vs TBWD476M010CWLB0800 |
TBWD476M010LXLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M010LCDZ0945 vs TBWD476M010LXLZ0723 |
TBWD476M010LESB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M010LCDZ0945 vs TBWD476M010LESB0923 |
TBWD476M010CDSB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M010LCDZ0945 vs TBWD476M010CDSB0024 |
TBWD476M010CFLB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M010LCDZ0945 vs TBWD476M010CFLB0823 |
TBJD476M010RXSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M010LCDZ0945 vs TBJD476M010RXSC0900 |
TBJD476M010RWSC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476M010LCDZ0945 vs TBJD476M010RWSC0824 |
TBWD476M010LFSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M010LCDZ0945 vs TBWD476M010LFSZ0023 |
TBWD476M010CKSB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M010LCDZ0945 vs TBWD476M010CKSB0924 |
TBWD476M010CLDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M010LCDZ0945 vs TBWD476M010CLDC0H24 |