Part Details for TBWD476M006LKDZ0924 by Kyocera AVX Components
Overview of TBWD476M006LKDZ0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD476M006LKDZ0924
TBWD476M006LKDZ0924 CAD Models
TBWD476M006LKDZ0924 Part Data Attributes
|
TBWD476M006LKDZ0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD476M006LKDZ0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD476M006LKDZ0924
This table gives cross-reference parts and alternative options found for TBWD476M006LKDZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD476M006LKDZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476M006LSSC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476M006LKDZ0924 vs TBWD476M006LSSC0H45 |
TBWD476M006CCSB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006LKDZ0924 vs TBWD476M006CCSB0023 |
TBWD476M006LSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476M006LKDZ0924 vs TBWD476M006LSSB0923 |
TBWD476M006LELZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006LKDZ0924 vs TBWD476M006LELZ0845 |
TBWD476M006LCDB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006LKDZ0924 vs TBWD476M006LCDB0924 |
TBWD476M006CRSZ0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD476M006LKDZ0924 vs TBWD476M006CRSZ0923 |
TBWD476M006CLLC9900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006LKDZ0924 vs TBWD476M006CLLC9900 |
TBWD476M006CLDC0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006LKDZ0924 vs TBWD476M006CLDC0723 |
TBWD476M006CKSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006LKDZ0924 vs TBWD476M006CKSZ0023 |
TBWD476M006CELC9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006LKDZ0924 vs TBWD476M006CELC9000 |