Part Details for TBWD476M006CKLC9800 by Kyocera AVX Components
Overview of TBWD476M006CKLC9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD476M006CKLC9800
TBWD476M006CKLC9800 CAD Models
TBWD476M006CKLC9800 Part Data Attributes
|
TBWD476M006CKLC9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD476M006CKLC9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD476M006CKLC9800
This table gives cross-reference parts and alternative options found for TBWD476M006CKLC9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD476M006CKLC9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476M006LASZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006CKLC9800 vs TBWD476M006LASZ0723 |
TBWD476M006LALC0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006CKLC9800 vs TBWD476M006LALC0723 |
TBWD476M006CGLC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006CKLC9800 vs TBWD476M006CGLC0724 |
TBWD476M006CWDC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006CKLC9800 vs TBWD476M006CWDC0023 |
TBWD476M006LRSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006CKLC9800 vs TBWD476M006LRSZ0700 |
TBWD476M006LRLC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006CKLC9800 vs TBWD476M006LRLC0700 |
TBWD476M006LGSC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006CKLC9800 vs TBWD476M006LGSC0900 |
TBWD476M006CFLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006CKLC9800 vs TBWD476M006CFLC0H24 |
TBWD476M006CASB0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006CKLC9800 vs TBWD476M006CASB0700 |
TBWD476M006LFSC0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476M006CKLC9800 vs TBWD476M006LFSC0824 |