Part Details for TBWD476K006CFLC0845 by Kyocera AVX Components
Overview of TBWD476K006CFLC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD476K006CFLC0845
TBWD476K006CFLC0845 CAD Models
TBWD476K006CFLC0845 Part Data Attributes
|
TBWD476K006CFLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD476K006CFLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD476K006CFLC0845
This table gives cross-reference parts and alternative options found for TBWD476K006CFLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD476K006CFLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476K006LWDC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CFLC0845 vs TBWD476K006LWDC0900 |
TBWD476K006LFDC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CFLC0845 vs TBWD476K006LFDC0923 |
TBWD476K006CLDC0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CFLC0845 vs TBWD476K006CLDC0924 |
TBWD476K006LWLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476K006CFLC0845 vs TBWD476K006LWLZ0923 |
TBWD476K006LBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476K006CFLC0845 vs TBWD476K006LBLB9000 |
TBWD476K006CWDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CFLC0845 vs TBWD476K006CWDZ0724 |
TBWD476K006CGDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CFLC0845 vs TBWD476K006CGDZ0823 |
TBWD476K006CFSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CFLC0845 vs TBWD476K006CFSZ0845 |
TBWD476K006LWDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CFLC0845 vs TBWD476K006LWDB0H24 |
TBWD476K006LFDC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CFLC0845 vs TBWD476K006LFDC0900 |