Part Details for TBWD476K006CCSB0945 by Kyocera AVX Components
Overview of TBWD476K006CCSB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD476K006CCSB0945
TBWD476K006CCSB0945 CAD Models
TBWD476K006CCSB0945 Part Data Attributes
|
TBWD476K006CCSB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD476K006CCSB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD476K006CCSB0945
This table gives cross-reference parts and alternative options found for TBWD476K006CCSB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD476K006CCSB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476K006LASB0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CCSB0945 vs TBWD476K006LASB0800 |
TBWD476K006LALZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CCSB0945 vs TBWD476K006LALZ0H23 |
TBWD476K006LALC0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CCSB0945 vs TBWD476K006LALC0000 |
TBWD476K006LADZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CCSB0945 vs TBWD476K006LADZ0045 |
TBWD476K006LKLB0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CCSB0945 vs TBWD476K006LKLB0700 |
TBWD476K006CWDB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CCSB0945 vs TBWD476K006CWDB0923 |
TBWD476K006CALB0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CCSB0945 vs TBWD476K006CALB0H00 |
TBWD476K006CWLC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476K006CCSB0945 vs TBWD476K006CWLC0045 |
TBWD476K006CWSZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476K006CCSB0945 vs TBWD476K006CWSZ0045 |
TBWD476K006CXDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476K006CCSB0945 vs TBWD476K006CXDZ0023 |