Part Details for TBWD476J010CSLZ0945 by Kyocera AVX Components
Overview of TBWD476J010CSLZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD476J010CSLZ0945
TBWD476J010CSLZ0945 CAD Models
TBWD476J010CSLZ0945 Part Data Attributes
|
TBWD476J010CSLZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD476J010CSLZ0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 350 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD476J010CSLZ0945
This table gives cross-reference parts and alternative options found for TBWD476J010CSLZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD476J010CSLZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476J010LGLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CSLZ0945 vs TBWD476J010LGLB0045 |
TBWD476J010LDSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CSLZ0945 vs TBWD476J010LDSC0H24 |
TBWD476J010LESC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CSLZ0945 vs TBWD476J010LESC0724 |
TBWD476J010LFSC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CSLZ0945 vs TBWD476J010LFSC0800 |
TBWD476J010LGDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CSLZ0945 vs TBWD476J010LGDB0H45 |
TBWD476J010CELB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CSLZ0945 vs TBWD476J010CELB0945 |
TBWD476J010CFLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CSLZ0945 vs TBWD476J010CFLC0H00 |
TBWD476J010CWLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476J010CSLZ0945 vs TBWD476J010CWLC9000 |
TBWD476J010CGDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CSLZ0945 vs TBWD476J010CGDZ0745 |
TBJD476J010CASC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CSLZ0945 vs TBJD476J010CASC0023 |