Part Details for TBWD476J010CELC0700 by Kyocera AVX Components
Overview of TBWD476J010CELC0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD476J010CELC0700
TBWD476J010CELC0700 CAD Models
TBWD476J010CELC0700 Part Data Attributes
|
TBWD476J010CELC0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD476J010CELC0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD476J010CELC0700
This table gives cross-reference parts and alternative options found for TBWD476J010CELC0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD476J010CELC0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476J010LBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476J010CELC0700 vs TBWD476J010LBSZ0900 |
TBWD476J010LBLB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476J010CELC0700 vs TBWD476J010LBLB0H24 |
TBWD476J010CRSC0700 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD476J010CELC0700 vs TBWD476J010CRSC0700 |
TBWD476J010CRSC0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD476J010CELC0700 vs TBWD476J010CRSC0H23 |
TBWD476J010CSSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476J010CELC0700 vs TBWD476J010CSSC0723 |
TBWD476J010CBSZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476J010CELC0700 vs TBWD476J010CBSZ0024 |
TBWD476J010CSLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD476J010CELC0700 vs TBWD476J010CSLC9945 |
TBWD476J010LSLC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476J010CELC0700 vs TBWD476J010LSLC0045 |
TBWD476J010LSSZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476J010CELC0700 vs TBWD476J010LSSZ0045 |
TBWD476J010CBLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476J010CELC0700 vs TBWD476J010CBLZ0845 |