Part Details for TBWD476J010CCLZ0724 by Kyocera AVX Components
Overview of TBWD476J010CCLZ0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD476J010CCLZ0724
TBWD476J010CCLZ0724 CAD Models
TBWD476J010CCLZ0724 Part Data Attributes
|
TBWD476J010CCLZ0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD476J010CCLZ0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD476J010CCLZ0724
This table gives cross-reference parts and alternative options found for TBWD476J010CCLZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD476J010CCLZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476J010LRSC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CCLZ0724 vs TBWD476J010LRSC0924 |
TBWD476J010CKSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CCLZ0724 vs TBWD476J010CKSB0H24 |
TBWD476J010CLSB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CCLZ0724 vs TBWD476J010CLSB0724 |
TBWD476J010CBSC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476J010CCLZ0724 vs TBWD476J010CBSC0024 |
TBWD476J010LESB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CCLZ0724 vs TBWD476J010LESB0823 |
TBWD476J010CSSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD476J010CCLZ0724 vs TBWD476J010CSSZ0H24 |
TBWD476J010CDSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CCLZ0724 vs TBWD476J010CDSZ0823 |
TBWD476J010LGLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CCLZ0724 vs TBWD476J010LGLC9H00 |
TBWD476J010CELB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CCLZ0724 vs TBWD476J010CELB0H23 |
TBWD476J010CEDB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWD476J010CCLZ0724 vs TBWD476J010CEDB0045 |