Part Details for TBWD475M035LRSC0945 by Kyocera AVX Components
Overview of TBWD475M035LRSC0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD475M035LRSC0945
TBWD475M035LRSC0945 CAD Models
TBWD475M035LRSC0945 Part Data Attributes
|
TBWD475M035LRSC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD475M035LRSC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD475M035LRSC0945
This table gives cross-reference parts and alternative options found for TBWD475M035LRSC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD475M035LRSC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD475M035CEDC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475M035LRSC0945 vs TBWD475M035CEDC0023 |
TBJD475M035LLDB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475M035LRSC0945 vs TBJD475M035LLDB0045 |
TBWD475M035LWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475M035LRSC0945 vs TBWD475M035LWSB0745 |
TBWD475M035LWLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475M035LRSC0945 vs TBWD475M035LWLB0023 |
TBJD475M035LKLC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475M035LRSC0945 vs TBJD475M035LKLC0823 |
TBJD475M035LCSB0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475M035LRSC0945 vs TBJD475M035LCSB0823 |
TBJD475M035LASD0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475M035LRSC0945 vs TBJD475M035LASD0845 |
TBWD475M035LXDB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475M035LRSC0945 vs TBWD475M035LXDB0723 |
TBWD475M035CLDC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475M035LRSC0945 vs TBWD475M035CLDC0923 |
TBWD475M035LWDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475M035LRSC0945 vs TBWD475M035LWDB0H23 |