Part Details for TBWD475K035CRLC0023 by Kyocera AVX Components
Overview of TBWD475K035CRLC0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD475K035CRLC0023
TBWD475K035CRLC0023 CAD Models
TBWD475K035CRLC0023 Part Data Attributes
|
TBWD475K035CRLC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD475K035CRLC0023
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD475K035CRLC0023
This table gives cross-reference parts and alternative options found for TBWD475K035CRLC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD475K035CRLC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD475K035LWLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475K035CRLC0023 vs TBWD475K035LWLC9945 |
TBWD475K035LWLZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475K035CRLC0023 vs TBWD475K035LWLZ0H24 |
TBWD475K035CSSZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475K035CRLC0023 vs TBWD475K035CSSZ0823 |
TBWD475K035CSSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475K035CRLC0023 vs TBWD475K035CSSZ0924 |
TBWD475K035CWLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475K035CRLC0023 vs TBWD475K035CWLB0800 |
TBWD475K035CSLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475K035CRLC0023 vs TBWD475K035CSLC0924 |
TBWD475K035LBSB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475K035CRLC0023 vs TBWD475K035LBSB0023 |
TBWD475K035CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475K035CRLC0023 vs TBWD475K035CSLZ0723 |
TBWD475K035CRSZ0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD475K035CRLC0023 vs TBWD475K035CRSZ0000 |
TBWD475K035CRLZ0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD475K035CRLC0023 vs TBWD475K035CRLZ0H23 |