Part Details for TBWD475J050LKDC0024 by Kyocera AVX Components
Overview of TBWD475J050LKDC0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD475J050LKDC0024
TBWD475J050LKDC0024 CAD Models
TBWD475J050LKDC0024 Part Data Attributes
|
TBWD475J050LKDC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD475J050LKDC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD475J050LKDC0024
This table gives cross-reference parts and alternative options found for TBWD475J050LKDC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD475J050LKDC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD475J050LWDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J050LKDC0024 vs TBWD475J050LWDZ0723 |
TBWD475J050CKDC0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J050LKDC0024 vs TBWD475J050CKDC0024 |
TBWD475J050CFLB9900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J050LKDC0024 vs TBWD475J050CFLB9900 |
TBJD475J050LCDB0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J050LKDC0024 vs TBJD475J050LCDB0045 |
TBJD475J050LBLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475J050LKDC0024 vs TBJD475J050LBLD0745 |
TBJD475J050LDLB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J050LKDC0024 vs TBJD475J050LDLB0723 |
TBJD475J050LKDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J050LKDC0024 vs TBJD475J050LKDC0H00 |
TBJD475J050LKDZ0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J050LKDC0024 vs TBJD475J050LKDZ0045 |
TBJD475J050LBDD0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J050LKDC0024 vs TBJD475J050LBDD0000 |
TBWD475J050CRDC0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J050LKDC0024 vs TBWD475J050CRDC0924 |