Part Details for TBWD475J035LWLD0924 by Kyocera AVX Components
Overview of TBWD475J035LWLD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD475J035LWLD0924
TBWD475J035LWLD0924 CAD Models
TBWD475J035LWLD0924 Part Data Attributes
|
TBWD475J035LWLD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD475J035LWLD0924
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0017 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 280 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TBWD475J035LWLD0924
This table gives cross-reference parts and alternative options found for TBWD475J035LWLD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD475J035LWLD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MB475JDZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917 | Kyocera AVX Components | TBWD475J035LWLD0924 vs CWR11MB475JDZTR13 |
TBWD475J035LSSD0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475J035LWLD0924 vs TBWD475J035LSSD0H24 |
TBJD475J035CBSC024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475J035LWLD0924 vs TBJD475J035CBSC024 |
TBWD475J035CBSD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD475J035LWLD0924 vs TBWD475J035CBSD0800 |
TBJD475J035LRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475J035LWLD0924 vs TBJD475J035LRLC9045 |
TBJD475J035LSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475J035LWLD0924 vs TBJD475J035LSLC9000 |
TBJD475J035CBC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475J035LWLD0924 vs TBJD475J035CBC0824 |
TBJD475J035CRC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475J035LWLD0924 vs TBJD475J035CRC0945 |
TBJD475J035CBS0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475J035LWLD0924 vs TBJD475J035CBS0823 |
TBJD475J035CBB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD475J035LWLD0924 vs TBJD475J035CBB0923 |