Part Details for TBWD475J035CDSZ0023 by Kyocera AVX Components
Overview of TBWD475J035CDSZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD475J035CDSZ0023
TBWD475J035CDSZ0023 CAD Models
TBWD475J035CDSZ0023 Part Data Attributes
|
TBWD475J035CDSZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD475J035CDSZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD475J035CDSZ0023
This table gives cross-reference parts and alternative options found for TBWD475J035CDSZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD475J035CDSZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475J035LCLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J035CDSZ0023 vs TBJD475J035LCLC0H45 |
TBJD475J035LBSB0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J035CDSZ0023 vs TBJD475J035LBSB0024 |
TBWD475J035LXLB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J035CDSZ0023 vs TBWD475J035LXLB0745 |
TBWD475J035LXDB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J035CDSZ0023 vs TBWD475J035LXDB0000 |
TBJD475J035LALD0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J035CDSZ0023 vs TBJD475J035LALD0945 |
TBWD475J035LGDB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J035CDSZ0023 vs TBWD475J035LGDB0023 |
TBJD475J035LDLB0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J035CDSZ0023 vs TBJD475J035LDLB0823 |
TBJD475J035LDLC0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J035CDSZ0023 vs TBJD475J035LDLC0745 |
TBJD475J035LKDC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J035CDSZ0023 vs TBJD475J035LKDC0724 |
TBJD475J035LLDC0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBWD475J035CDSZ0023 vs TBJD475J035LLDC0800 |