Part Details for TBWD337M004CWDZ0924 by Kyocera AVX Components
Overview of TBWD337M004CWDZ0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD337M004CWDZ0924
TBWD337M004CWDZ0924 CAD Models
TBWD337M004CWDZ0924 Part Data Attributes
|
TBWD337M004CWDZ0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD337M004CWDZ0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD337M004CWDZ0924
This table gives cross-reference parts and alternative options found for TBWD337M004CWDZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD337M004CWDZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD337M004LRLB0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337M004CWDZ0924 vs TBWD337M004LRLB0845 |
TBWD337M004CXSB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337M004CWDZ0924 vs TBWD337M004CXSB0023 |
TBJD337M004LWLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337M004CWDZ0924 vs TBJD337M004LWLZ0724 |
TBWD337M004LBDB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337M004CWDZ0924 vs TBWD337M004LBDB0023 |
TBMD337M004LSDC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337M004CWDZ0924 vs TBMD337M004LSDC0845 |
TBMD337M004LELZ0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337M004CWDZ0924 vs TBMD337M004LELZ0800 |
TBMD337M004LDLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337M004CWDZ0924 vs TBMD337M004LDLZ0724 |
TBWD337M004LSDB0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337M004CWDZ0924 vs TBWD337M004LSDB0000 |
TBMD337M004LCSC0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337M004CWDZ0924 vs TBMD337M004LCSC0723 |
TBWD337M004CKDB0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337M004CWDZ0924 vs TBWD337M004CKDB0923 |