Part Details for TBWD337M004CRSZ0700 by Kyocera AVX Components
Overview of TBWD337M004CRSZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD337M004CRSZ0700
TBWD337M004CRSZ0700 CAD Models
TBWD337M004CRSZ0700 Part Data Attributes
|
TBWD337M004CRSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD337M004CRSZ0700
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD337M004CRSZ0700
This table gives cross-reference parts and alternative options found for TBWD337M004CRSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD337M004CRSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD337M004LWLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD337M004CRSZ0700 vs TBWD337M004LWLB0023 |
TBWD337M004CRLC0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD337M004CRSZ0700 vs TBWD337M004CRLC0945 |
TBWD337M004CRSZ0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD337M004CRSZ0700 vs TBWD337M004CRSZ0945 |
TBWD337M004LSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD337M004CRSZ0700 vs TBWD337M004LSSB0745 |
TBWD337M004CBSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD337M004CRSZ0700 vs TBWD337M004CBSC0900 |
TBWD337M004CSSC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD337M004CRSZ0700 vs TBWD337M004CSSC0H24 |
TBWD337M004LSLZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD337M004CRSZ0700 vs TBWD337M004LSLZ0045 |
TBWD337M004CBLB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD337M004CRSZ0700 vs TBWD337M004CBLB0045 |
TBWD337M004CRLB9900 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD337M004CRSZ0700 vs TBWD337M004CRLB9900 |
TBWD337M004LBLC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD337M004CRSZ0700 vs TBWD337M004LBLC0800 |