Part Details for TBWD337K004LWSZ0H45 by Kyocera AVX Components
Overview of TBWD337K004LWSZ0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD337K004LWSZ0H45
TBWD337K004LWSZ0H45 CAD Models
TBWD337K004LWSZ0H45 Part Data Attributes
|
TBWD337K004LWSZ0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD337K004LWSZ0H45
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 420 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD337K004LWSZ0H45
This table gives cross-reference parts and alternative options found for TBWD337K004LWSZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD337K004LWSZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD337K004LCSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337K004LWSZ0H45 vs TBWD337K004LCSZ0045 |
TBWD337K004CLDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337K004LWSZ0H45 vs TBWD337K004CLDZ0000 |
TBWD337K004CBDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337K004LWSZ0H45 vs TBWD337K004CBDZ0923 |
TBWD337K004LCDB0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337K004LWSZ0H45 vs TBWD337K004LCDB0923 |
TBWD337K004LBSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD337K004LWSZ0H45 vs TBWD337K004LBSB0945 |
TBWD337K004LDDC0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337K004LWSZ0H45 vs TBWD337K004LDDC0745 |
TBWD337K004LKDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337K004LWSZ0H45 vs TBWD337K004LKDZ0923 |
TBWD337K004CASZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337K004LWSZ0H45 vs TBWD337K004CASZ0945 |
TBWD337K004CKLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337K004LWSZ0H45 vs TBWD337K004CKLZ0845 |
TBWD337K004LDDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWD337K004LWSZ0H45 vs TBWD337K004LDDZ0023 |