Part Details for TBWD337K004CSLD0H24 by Kyocera AVX Components
Overview of TBWD337K004CSLD0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD337K004CSLD0H24
TBWD337K004CSLD0H24 CAD Models
TBWD337K004CSLD0H24 Part Data Attributes
|
TBWD337K004CSLD0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD337K004CSLD0H24
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0132 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBWD337K004CSLD0H24
This table gives cross-reference parts and alternative options found for TBWD337K004CSLD0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD337K004CSLD0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD337K004CSSD0923 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD337K004CSLD0H24 vs TBWD337K004CSSD0923 |
TBJE337K004CSSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD337K004CSLD0H24 vs TBJE337K004CSSD9023 |
T494V337K004AHTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBWD337K004CSLD0H24 vs T494V337K004AHTR |
TBJE337K004CRZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD337K004CSLD0H24 vs TBJE337K004CRZ0045 |
TBWD337K004CBSD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD337K004CSLD0H24 vs TBWD337K004CBSD0024 |
TBJE337K004CBB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD337K004CSLD0H24 vs TBJE337K004CBB0900 |
TBWE337K004LSSD0924 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD337K004CSLD0H24 vs TBWE337K004LSSD0924 |
TBJE337K004LRSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD337K004CSLD0H24 vs TBJE337K004LRSD9024 |
TBWD337K004CBSD0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD337K004CSLD0H24 vs TBWD337K004CBSD0H23 |
TBWD337K004LBLD0924 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD337K004CSLD0H24 vs TBWD337K004LBLD0924 |