Part Details for TBWD336K016LASZ0745 by Kyocera AVX Components
Overview of TBWD336K016LASZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD336K016LASZ0745
TBWD336K016LASZ0745 CAD Models
TBWD336K016LASZ0745 Part Data Attributes
|
TBWD336K016LASZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD336K016LASZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD336K016LASZ0745
This table gives cross-reference parts and alternative options found for TBWD336K016LASZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD336K016LASZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD336K016CGLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336K016LASZ0745 vs TBWD336K016CGLZ0024 |
TBJD336K016CLSD0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336K016LASZ0745 vs TBJD336K016CLSD0700 |
TBWD336K016CWDC0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336K016LASZ0745 vs TBWD336K016CWDC0045 |
TBWD336K016CWLC0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD336K016LASZ0745 vs TBWD336K016CWLC0H23 |
TBWD336K016LKDB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336K016LASZ0745 vs TBWD336K016LKDB0700 |
TBWD336K016LBDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336K016LASZ0745 vs TBWD336K016LBDZ0723 |
TBWD336K016LALC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336K016LASZ0745 vs TBWD336K016LALC0745 |
TBWD336K016LRDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336K016LASZ0745 vs TBWD336K016LRDZ0H00 |
TBWD336K016LRLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336K016LASZ0745 vs TBWD336K016LRLZ0000 |
TBWD336K016LWSC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD336K016LASZ0745 vs TBWD336K016LWSC0823 |