Part Details for TBWD336J016LWSB0H00 by Kyocera AVX Components
Overview of TBWD336J016LWSB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD336J016LWSB0H00
TBWD336J016LWSB0H00 CAD Models
TBWD336J016LWSB0H00 Part Data Attributes
|
TBWD336J016LWSB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD336J016LWSB0H00
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 350 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD336J016LWSB0H00
This table gives cross-reference parts and alternative options found for TBWD336J016LWSB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD336J016LWSB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336J016CESB0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LWSB0H00 vs TBJD336J016CESB0923 |
TBJD336J016CWLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LWSB0H00 vs TBJD336J016CWLZ0H23 |
TBJD336J016CGDC0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LWSB0H00 vs TBJD336J016CGDC0723 |
TBJD336J016CXLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LWSB0H00 vs TBJD336J016CXLZ0723 |
TBJD336J016CFSC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LWSB0H00 vs TBJD336J016CFSC0745 |
TBJD336J016CXDC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LWSB0H00 vs TBJD336J016CXDC0700 |
TBJD336J016CWDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LWSB0H00 vs TBJD336J016CWDC0H00 |
TBWD336J016CASZ0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWD336J016LWSB0H00 vs TBWD336J016CASZ0724 |
TBWD336J016CBLC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD336J016LWSB0H00 vs TBWD336J016CBLC0800 |
TBWD336J016CBSZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD336J016LWSB0H00 vs TBWD336J016CBSZ0800 |