TBWD336J016CRLZ0000
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID

Overview of TBWD336J016CRLZ0000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWD336J016CRLZ0000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWD336J016CRLZ0000 by Kyocera AVX Components

TBWD336J016CRLZ0000
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
2.9 mm
JESD-609 Code
e0
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
MIL-PRF-55365
Size Code
2917
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBWD336J016CRLZ0000
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID
    VS

Alternate Parts for TBWD336J016CRLZ0000

This table gives cross-reference parts and alternative options found for TBWD336J016CRLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD336J016CRLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJD336J016CESB0923 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components TBWD336J016CRLZ0000 vs TBJD336J016CESB0923
TBJD336J016CWLZ0H23 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components TBWD336J016CRLZ0000 vs TBJD336J016CWLZ0H23
TBJD336J016CGDC0723 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components TBWD336J016CRLZ0000 vs TBJD336J016CGDC0723
TBJD336J016CXLZ0723 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components TBWD336J016CRLZ0000 vs TBJD336J016CXLZ0723
TBJD336J016CFSC0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components TBWD336J016CRLZ0000 vs TBJD336J016CFSC0745
TBJD336J016CXDC0700 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components TBWD336J016CRLZ0000 vs TBJD336J016CXDC0700
TBJD336J016CWDC0H00 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components TBWD336J016CRLZ0000 vs TBJD336J016CWDC0H00
TBWD336J016CASZ0724 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2917, Kyocera AVX Components TBWD336J016CRLZ0000 vs TBWD336J016CASZ0724
TBWD336J016CBLC0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWD336J016CRLZ0000 vs TBWD336J016CBLC0800
TBWD336J016CBSZ0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWD336J016CRLZ0000 vs TBWD336J016CBSZ0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWD336J016CRLZ0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWD336J016CRLZ0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWD336J016CRLZ0000 would you like to use for your alert(s)?
  • Please alert me when TBWD336J016CRLZ0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWD336J016CRLZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWD336J016CRLZ0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWD336J016CRLZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWD336J016CRLZ0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWD336J016CRLZ0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: