Part Details for TBWD335M050CBLB9900 by Kyocera AVX Components
Overview of TBWD335M050CBLB9900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD335M050CBLB9900
TBWD335M050CBLB9900 CAD Models
TBWD335M050CBLB9900 Part Data Attributes
|
TBWD335M050CBLB9900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD335M050CBLB9900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 250 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD335M050CBLB9900
This table gives cross-reference parts and alternative options found for TBWD335M050CBLB9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD335M050CBLB9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD335M050LXLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335M050CBLB9900 vs TBJD335M050LXLZ0800 |
TBJD335M050LESZ0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335M050CBLB9900 vs TBJD335M050LESZ0024 |
TBJD335M050LALZ9800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335M050CBLB9900 vs TBJD335M050LALZ9800 |
TBWD335M050CXSB0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335M050CBLB9900 vs TBWD335M050CXSB0023 |
TBJD335M050LDSB0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335M050CBLB9900 vs TBJD335M050LDSB0924 |
TBJD335M050JESB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335M050CBLB9900 vs TBJD335M050JESB0723 |
TBJD335M050JBSC0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD335M050CBLB9900 vs TBJD335M050JBSC0923 |
TBJD335M050JSSC0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD335M050CBLB9900 vs TBJD335M050JSSC0900 |
TBWD335M050LRLB0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335M050CBLB9900 vs TBWD335M050LRLB0845 |
TBWD335M050LSDB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335M050CBLB9900 vs TBWD335M050LSDB0000 |