Part Details for TBWD335K050CRSB0H45 by Kyocera AVX Components
Overview of TBWD335K050CRSB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD335K050CRSB0H45
TBWD335K050CRSB0H45 CAD Models
TBWD335K050CRSB0H45 Part Data Attributes
|
TBWD335K050CRSB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD335K050CRSB0H45
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD335K050CRSB0H45
This table gives cross-reference parts and alternative options found for TBWD335K050CRSB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD335K050CRSB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD335K050LWSD0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335K050CRSB0H45 vs TBJD335K050LWSD0800 |
TBJD335K050LWSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TBWD335K050CRSB0H45 vs TBJD335K050LWSB0945 |
TBJD335K050LKLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335K050CRSB0H45 vs TBJD335K050LKLZ0700 |
TBJD335K050RFLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335K050CRSB0H45 vs TBJD335K050RFLC0H45 |
TBWD335K050CXSC0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335K050CRSB0H45 vs TBWD335K050CXSC0024 |
TBWD335K050CKDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335K050CRSB0H45 vs TBWD335K050CKDZ0724 |
TBWD335K050LCSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335K050CRSB0H45 vs TBWD335K050LCSZ0845 |
TBJD335K050JESC0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335K050CRSB0H45 vs TBJD335K050JESC0724 |
TBWD335K050LKDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335K050CRSB0H45 vs TBWD335K050LKDB0H24 |
TBWD335K050LLDB0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335K050CRSB0H45 vs TBWD335K050LLDB0724 |