Part Details for TBWD335J050LLLC0724 by Kyocera AVX Components
Overview of TBWD335J050LLLC0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD335J050LLLC0724
TBWD335J050LLLC0724 CAD Models
TBWD335J050LLLC0724 Part Data Attributes
|
TBWD335J050LLLC0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD335J050LLLC0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD335J050LLLC0724
This table gives cross-reference parts and alternative options found for TBWD335J050LLLC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD335J050LLLC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD335J050CFLB0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335J050LLLC0724 vs TBWD335J050CFLB0700 |
TBJD335J050LGSD0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335J050LLLC0724 vs TBJD335J050LGSD0045 |
TBWD335J050LCSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335J050LLLC0724 vs TBWD335J050LCSB0H24 |
TBJD335J050LALD9H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335J050LLLC0724 vs TBJD335J050LALD9H45 |
TBWD335J050LLSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335J050LLLC0724 vs TBWD335J050LLSZ0724 |
TBWD335J050LESB0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335J050LLLC0724 vs TBWD335J050LESB0800 |
TBWD335J050LASC0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335J050LLLC0724 vs TBWD335J050LASC0924 |
TBWD335J050LKSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335J050LLLC0724 vs TBWD335J050LKSZ0H24 |
TBWD335J050CSSB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD335J050LLLC0724 vs TBWD335J050CSSB0045 |
TBWD335J050LDDB0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBWD335J050LLLC0724 vs TBWD335J050LDDB0945 |