Part Details for TBWD227M004LWLZ0024 by Kyocera AVX Components
Overview of TBWD227M004LWLZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD227M004LWLZ0024
TBWD227M004LWLZ0024 CAD Models
TBWD227M004LWLZ0024 Part Data Attributes
|
TBWD227M004LWLZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD227M004LWLZ0024
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0088 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 420 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD227M004LWLZ0024
This table gives cross-reference parts and alternative options found for TBWD227M004LWLZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD227M004LWLZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227M004LWLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227M004LWLZ0024 vs TBJD227M004LWLC0000 |
TBJD227M004LSSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227M004LWLZ0024 vs TBJD227M004LSSC0924 |
TBWD227M004CALC9H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227M004LWLZ0024 vs TBWD227M004CALC9H45 |
TBWD227M004CKLB9000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227M004LWLZ0024 vs TBWD227M004CKLB9000 |
TBWD227M004CRLB9900 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD227M004LWLZ0024 vs TBWD227M004CRLB9900 |
TBWD227M004CWDC0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227M004LWLZ0024 vs TBWD227M004CWDC0024 |
TBWD227M004CXLC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227M004LWLZ0024 vs TBWD227M004CXLC0845 |
TBWD227M004CXSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227M004LWLZ0024 vs TBWD227M004CXSZ0845 |
TBWD227M004LBDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227M004LWLZ0024 vs TBWD227M004LBDZ0845 |
TBWD227M004LBLC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227M004LWLZ0024 vs TBWD227M004LBLC0800 |