Part Details for TBWD227K004CWSC0923 by Kyocera AVX Components
Overview of TBWD227K004CWSC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD227K004CWSC0923
TBWD227K004CWSC0923 CAD Models
TBWD227K004CWSC0923 Part Data Attributes
|
TBWD227K004CWSC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD227K004CWSC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0088 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 420 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD227K004CWSC0923
This table gives cross-reference parts and alternative options found for TBWD227K004CWSC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD227K004CWSC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD227K004LELC0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CWSC0923 vs TBWD227K004LELC0H00 |
TBJD227K004CWLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CWSC0923 vs TBJD227K004CWLC0H24 |
TPSD227K004B0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBWD227K004CWSC0923 vs TPSD227K004B0040 |
TBJD227K004CRSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD227K004CWSC0923 vs TBJD227K004CRSB0700 |
TBWD227K004LELZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CWSC0923 vs TBWD227K004LELZ0045 |
TBWD227K004CSSB0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227K004CWSC0923 vs TBWD227K004CSSB0H45 |
TBWD227K004LFDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CWSC0923 vs TBWD227K004LFDZ0745 |
TBWD227K004LLLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CWSC0923 vs TBWD227K004LLLZ0945 |
TBJD227K004LRLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CWSC0923 vs TBJD227K004LRLC0723 |
TBWD227K004CRSC0845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD227K004CWSC0923 vs TBWD227K004CRSC0845 |