Part Details for TBWD227K004CBLB0023 by Kyocera AVX Components
Overview of TBWD227K004CBLB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD227K004CBLB0023
TBWD227K004CBLB0023 CAD Models
TBWD227K004CBLB0023 Part Data Attributes
|
TBWD227K004CBLB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD227K004CBLB0023
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0088 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 420 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD227K004CBLB0023
This table gives cross-reference parts and alternative options found for TBWD227K004CBLB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD227K004CBLB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD227K004CDLC0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CBLB0023 vs TBWD227K004CDLC0800 |
TBWD227K004LKLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CBLB0023 vs TBWD227K004LKLC0H24 |
TBJD227K004LWSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CBLB0023 vs TBJD227K004LWSC0024 |
TBWD227K004CESZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CBLB0023 vs TBWD227K004CESZ0700 |
TBWD227K004CCLC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CBLB0023 vs TBWD227K004CCLC0724 |
TBWD227K004CBSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227K004CBLB0023 vs TBWD227K004CBSZ0H24 |
TBWD227K004CBLC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227K004CBLB0023 vs TBWD227K004CBLC0H24 |
TBWD227K004LESB0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CBLB0023 vs TBWD227K004LESB0H00 |
TBWD227K004CLLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227K004CBLB0023 vs TBWD227K004CLLC9H45 |
TBWD227K004LBSC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227K004CBLB0023 vs TBWD227K004LBSC0824 |