There are no models available for this part yet.
Overview of TBWD227J006LWSZ0045 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBWD227J006LWSZ0045 by Kyocera AVX Components
Part Data Attributes for TBWD227J006LWSZ0045 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0132 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
TBW
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-55365
|
Ripple Current
|
420 mA
|
Series
|
TBW
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBWD227J006LWSZ0045
This table gives cross-reference parts and alternative options found for TBWD227J006LWSZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD227J006LWSZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD227J006CGDB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006LWSZ0045 vs TBWD227J006CGDB0023 |
TBJD227J006LKSB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006LWSZ0045 vs TBJD227J006LKSB0024 |
TBWD227J006LWLC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD227J006LWSZ0045 vs TBWD227J006LWLC0045 |
TBWD227J006CALZ0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006LWSZ0045 vs TBWD227J006CALZ0700 |
TBWD227J006LXDB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006LWSZ0045 vs TBWD227J006LXDB0823 |
TBJD227J006LKLD0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006LWSZ0045 vs TBJD227J006LKLD0845 |
TBJD227J006CXSD0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006LWSZ0045 vs TBJD227J006CXSD0923 |
TBWD227J006LWDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006LWSZ0045 vs TBWD227J006LWDC0H45 |
TBWD227J006LALB0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006LWSZ0045 vs TBWD227J006LALB0H00 |
TBJD227J006LSDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J006LWSZ0045 vs TBJD227J006LSDC0H24 |