Part Details for TBWD227J004LGLC0H23 by Kyocera AVX Components
Overview of TBWD227J004LGLC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD227J004LGLC0H23
TBWD227J004LGLC0H23 CAD Models
TBWD227J004LGLC0H23 Part Data Attributes
|
TBWD227J004LGLC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD227J004LGLC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD227J004LGLC0H23
This table gives cross-reference parts and alternative options found for TBWD227J004LGLC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD227J004LGLC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD227J004LXLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J004LGLC0H23 vs TBWD227J004LXLC0H00 |
TBWD227J004CESB0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J004LGLC0H23 vs TBWD227J004CESB0H24 |
TBWD227J004CESC0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J004LGLC0H23 vs TBWD227J004CESC0900 |
TBWD227J004CGDB0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J004LGLC0H23 vs TBWD227J004CGDB0845 |
TBWD227J004CWLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD227J004LGLC0H23 vs TBWD227J004CWLC9H45 |
TBJD227J004CSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD227J004LGLC0H23 vs TBJD227J004CSLC0023 |
TBWD227J004LXSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J004LGLC0H23 vs TBWD227J004LXSZ0H00 |
TBWD227J004CDSC0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J004LGLC0H23 vs TBWD227J004CDSC0824 |
TBWD227J004LGSC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J004LGLC0H23 vs TBWD227J004LGSC0000 |
TBWD227J004LADZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWD227J004LGLC0H23 vs TBWD227J004LADZ0900 |