Part Details for TBWD227J004CRLB0824 by Kyocera AVX Components
Overview of TBWD227J004CRLB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD227J004CRLB0824
TBWD227J004CRLB0824 CAD Models
TBWD227J004CRLB0824 Part Data Attributes
|
TBWD227J004CRLB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD227J004CRLB0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD227J004CRLB0824
This table gives cross-reference parts and alternative options found for TBWD227J004CRLB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD227J004CRLB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBWD227J004CRLB0024 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID | TBWD227J004CRLB0824 vs TBWD227J004CRLB0024 |
TBWD227J004LSSZ0H45 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | TBWD227J004CRLB0824 vs TBWD227J004LSSZ0H45 |
TBWD227J004LCDC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | TBWD227J004CRLB0824 vs TBWD227J004LCDC0023 |
TBWD227J004CKSZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | TBWD227J004CRLB0824 vs TBWD227J004CKSZ0745 |
TBWD227J004LSLB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | TBWD227J004CRLB0824 vs TBWD227J004LSLB0923 |
TBWD227J004CKDC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | TBWD227J004CRLB0824 vs TBWD227J004CKDC0000 |
TBWD227J004CCDB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | TBWD227J004CRLB0824 vs TBWD227J004CCDB0H23 |
TBWD227J004LBSC0045 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | TBWD227J004CRLB0824 vs TBWD227J004LBSC0045 |
TBWD227J004LLSB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | TBWD227J004CRLB0824 vs TBWD227J004LLSB0745 |
TBWD227J004CCSB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2917, | TBWD227J004CRLB0824 vs TBWD227J004CCSB0745 |