Part Details for TBWD226M016LSSC0900 by Kyocera AVX Components
Overview of TBWD226M016LSSC0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD226M016LSSC0900
TBWD226M016LSSC0900 CAD Models
TBWD226M016LSSC0900 Part Data Attributes
|
TBWD226M016LSSC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD226M016LSSC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0036 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 350 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD226M016LSSC0900
This table gives cross-reference parts and alternative options found for TBWD226M016LSSC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD226M016LSSC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226M016CRSZ0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD226M016LSSC0900 vs TBWD226M016CRSZ0024 |
TBWD226M016CBSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD226M016LSSC0900 vs TBWD226M016CBSC0845 |
TBWD226M016LSLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD226M016LSSC0900 vs TBWD226M016LSLC0923 |
TBWD226M016CRLC0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD226M016LSSC0900 vs TBWD226M016CRLC0024 |
TBWD226M016LWSB0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD226M016LSSC0900 vs TBWD226M016LWSB0H00 |
TBWD226M016CWSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD226M016LSSC0900 vs TBWD226M016CWSZ0700 |
TBWD226M016CSLB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD226M016LSSC0900 vs TBWD226M016CSLB0024 |
TBWD226M016CSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD226M016LSSC0900 vs TBWD226M016CSLC0724 |
TBWD226M016CRSZ0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD226M016LSSC0900 vs TBWD226M016CRSZ0H24 |
TBWD226M016CRLC0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD226M016LSSC0900 vs TBWD226M016CRLC0H24 |