Part Details for TBWD226M016LCDZ0923 by Kyocera AVX Components
Overview of TBWD226M016LCDZ0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD226M016LCDZ0923
TBWD226M016LCDZ0923 CAD Models
TBWD226M016LCDZ0923 Part Data Attributes
|
TBWD226M016LCDZ0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD226M016LCDZ0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD226M016LCDZ0923
This table gives cross-reference parts and alternative options found for TBWD226M016LCDZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD226M016LCDZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD226M016RGLC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M016LCDZ0923 vs TBJD226M016RGLC0745 |
TBWD226M016LLDB0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M016LCDZ0923 vs TBWD226M016LLDB0900 |
TBJD226M016RGLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M016LCDZ0923 vs TBJD226M016RGLZ0023 |
TBWD226M016LELB0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M016LCDZ0923 vs TBWD226M016LELB0745 |
TBWD226M016LBSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD226M016LCDZ0923 vs TBWD226M016LBSZ0945 |
TBJD226M016RWLB0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD226M016LCDZ0923 vs TBJD226M016RWLB0900 |
TBWD226M016CSDC0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M016LCDZ0923 vs TBWD226M016CSDC0723 |
TBWD226M016CRSZ0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD226M016LCDZ0923 vs TBWD226M016CRSZ0023 |
TBWD226M016CRSC0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD226M016LCDZ0923 vs TBWD226M016CRSC0745 |
TBWD226M016CRLC0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD226M016LCDZ0923 vs TBWD226M016CRLC0023 |