TBWD226M016CSLZ0023
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP

Overview of TBWD226M016CSLZ0023 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWD226M016CSLZ0023 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWD226M016CSLZ0023 by Kyocera AVX Components

TBWD226M016CSLZ0023
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
2.9 mm
JESD-609 Code
e0
Leakage Current
0.0036 mA
Length
7.3 mm
Manufacturer Series
TBW
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
MIL-PRF-55365
Ripple Current
350 mA
Series
TBW
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBWD226M016CSLZ0023
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for TBWD226M016CSLZ0023

This table gives cross-reference parts and alternative options found for TBWD226M016CSLZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD226M016CSLZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWD226M016CRLZ0845 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBWD226M016CSLZ0023 vs TBWD226M016CRLZ0845
TBWD226M016CSDZ0000 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226M016CSLZ0023 vs TBWD226M016CSDZ0000
TBWD226M016CBSC0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWD226M016CSLZ0023 vs TBWD226M016CBSC0700
TBWD226M016CADC0845 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226M016CSLZ0023 vs TBWD226M016CADC0845
TBWD226M016CBDZ0023 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226M016CSLZ0023 vs TBWD226M016CBDZ0023
TBWD226M016CRDB0900 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226M016CSLZ0023 vs TBWD226M016CRDB0900
TBWD226M016CASC0H00 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226M016CSLZ0023 vs TBWD226M016CASC0H00
TBWD226M016LKDC0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226M016CSLZ0023 vs TBWD226M016LKDC0745
TBJD226M016RDSC0045 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226M016CSLZ0023 vs TBJD226M016RDSC0045
TBWD226M016LRDZ0923 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226M016CSLZ0023 vs TBWD226M016LRDZ0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWD226M016CSLZ0023 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWD226M016CSLZ0023 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWD226M016CSLZ0023 would you like to use for your alert(s)?
  • Please alert me when TBWD226M016CSLZ0023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWD226M016CSLZ0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWD226M016CSLZ0023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWD226M016CSLZ0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWD226M016CSLZ0023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWD226M016CSLZ0023 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: