TBWD226K016CWSZ0823
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP

Overview of TBWD226K016CWSZ0823 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWD226K016CWSZ0823 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWD226K016CWSZ0823 by Kyocera AVX Components

TBWD226K016CWSZ0823
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
2.9 mm
JESD-609 Code
e0
Leakage Current
0.0036 mA
Length
7.3 mm
Manufacturer Series
TBW
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
MIL-PRF-55365
Ripple Current
350 mA
Series
TBW
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBWD226K016CWSZ0823
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for TBWD226K016CWSZ0823

This table gives cross-reference parts and alternative options found for TBWD226K016CWSZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD226K016CWSZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWD226K016CWSZ0024 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWD226K016CWSZ0823 vs TBWD226K016CWSZ0024
TBWD226K016LXSB0024 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226K016CWSZ0823 vs TBWD226K016LXSB0024
TBWD226K016CGSC0845 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226K016CWSZ0823 vs TBWD226K016CGSC0845
TBWD226K016LXSZ0923 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226K016CWSZ0823 vs TBWD226K016LXSZ0923
TBWD226K016LALZ0945 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226K016CWSZ0823 vs TBWD226K016LALZ0945
TBWD226K016CWDC0H24 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226K016CWSZ0823 vs TBWD226K016CWDC0H24
TBWD226K016LRLC9900 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBWD226K016CWSZ0823 vs TBWD226K016LRLC9900
TBJD226K016RFLZ0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226K016CWSZ0823 vs TBJD226K016RFLZ0745
TBJD226K016RELZ0H45 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBWD226K016CWSZ0823 vs TBJD226K016RELZ0H45
TBJD226K016RBLB0H45 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWD226K016CWSZ0823 vs TBJD226K016RBLB0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWD226K016CWSZ0823 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWD226K016CWSZ0823 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWD226K016CWSZ0823 would you like to use for your alert(s)?
  • Please alert me when TBWD226K016CWSZ0823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWD226K016CWSZ0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWD226K016CWSZ0823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWD226K016CWSZ0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWD226K016CWSZ0823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWD226K016CWSZ0823 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: