Part Details for TBWD226K016CRLZ0923 by Kyocera AVX Components
Overview of TBWD226K016CRLZ0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD226K016CRLZ0923
TBWD226K016CRLZ0923 CAD Models
TBWD226K016CRLZ0923 Part Data Attributes
|
TBWD226K016CRLZ0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD226K016CRLZ0923
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD226K016CRLZ0923
This table gives cross-reference parts and alternative options found for TBWD226K016CRLZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD226K016CRLZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226K016CWSZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD226K016CRLZ0923 vs TBWD226K016CWSZ0024 |
TBWD226K016LXSB0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226K016CRLZ0923 vs TBWD226K016LXSB0024 |
TBWD226K016CGSC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226K016CRLZ0923 vs TBWD226K016CGSC0845 |
TBWD226K016LXSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226K016CRLZ0923 vs TBWD226K016LXSZ0923 |
TBWD226K016LALZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226K016CRLZ0923 vs TBWD226K016LALZ0945 |
TBWD226K016CWDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226K016CRLZ0923 vs TBWD226K016CWDC0H24 |
TBWD226K016LRLC9900 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD226K016CRLZ0923 vs TBWD226K016LRLC9900 |
TBJD226K016RFLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226K016CRLZ0923 vs TBJD226K016RFLZ0745 |
TBJD226K016RELZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226K016CRLZ0923 vs TBJD226K016RELZ0H45 |
TBJD226K016RBLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD226K016CRLZ0923 vs TBJD226K016RBLB0H45 |