Part Details for TBWD226J025LGSC0824 by Kyocera AVX Components
Overview of TBWD226J025LGSC0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD226J025LGSC0824
TBWD226J025LGSC0824 CAD Models
TBWD226J025LGSC0824 Part Data Attributes
|
TBWD226J025LGSC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD226J025LGSC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD226J025LGSC0824
This table gives cross-reference parts and alternative options found for TBWD226J025LGSC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD226J025LGSC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226J025CXDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J025LGSC0824 vs TBWD226J025CXDZ0824 |
TBWD226J025LASB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J025LGSC0824 vs TBWD226J025LASB0045 |
TBWD226J025LRDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J025LGSC0824 vs TBWD226J025LRDZ0823 |
TBJD226J025LLSD0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J025LGSC0824 vs TBJD226J025LLSD0023 |
TBWD226J025LRLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J025LGSC0824 vs TBWD226J025LRLB0H45 |
TBWD226J025LSLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD226J025LGSC0824 vs TBWD226J025LSLB0745 |
TBJD226J025LSSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD226J025LGSC0824 vs TBJD226J025LSSD0923 |
TBJD226J025LGLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J025LGSC0824 vs TBJD226J025LGLZ0823 |
TBJD226J025LGSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J025LGSC0824 vs TBJD226J025LGSZ0000 |
TBJD226J025LLLC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226J025LGSC0824 vs TBJD226J025LLLC0924 |