Part Details for TBWD225K050CBLC0H24 by Kyocera AVX Components
Overview of TBWD225K050CBLC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD225K050CBLC0H24
TBWD225K050CBLC0H24 CAD Models
TBWD225K050CBLC0H24 Part Data Attributes
|
TBWD225K050CBLC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD225K050CBLC0H24
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 220 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD225K050CBLC0H24
This table gives cross-reference parts and alternative options found for TBWD225K050CBLC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD225K050CBLC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD225K050CWLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD225K050CBLC0H24 vs TBWD225K050CWLC0923 |
TBWD225K050LSSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD225K050CBLC0H24 vs TBWD225K050LSSC0923 |
TBWD225K050CSLC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CBLC0H24 vs TBWD225K050CSLC0823 |
TBWD225K050LWLZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CBLC0H24 vs TBWD225K050LWLZ0024 |
TBWD225K050CRSC0845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD225K050CBLC0H24 vs TBWD225K050CRSC0845 |
TBWD225K050CSLC9H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CBLC0H24 vs TBWD225K050CSLC9H45 |
TBWD225K050CWSB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CBLC0H24 vs TBWD225K050CWSB0023 |
TBWD225K050CBSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CBLC0H24 vs TBWD225K050CBSB0800 |
TBWD225K050LBSC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CBLC0H24 vs TBWD225K050LBSC0000 |
TBWD225K050LSSZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CBLC0H24 vs TBWD225K050LSSZ0H00 |