Part Details for TBWD157K006LXSB0824 by Kyocera AVX Components
Overview of TBWD157K006LXSB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD157K006LXSB0824
TBWD157K006LXSB0824 CAD Models
TBWD157K006LXSB0824 Part Data Attributes
|
TBWD157K006LXSB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD157K006LXSB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD157K006LXSB0824
This table gives cross-reference parts and alternative options found for TBWD157K006LXSB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD157K006LXSB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD157K006CWSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157K006LXSB0824 vs TBWD157K006CWSZ0824 |
TBWD157K006CCLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157K006LXSB0824 vs TBWD157K006CCLB9H00 |
TBWD157K006LLLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157K006LXSB0824 vs TBWD157K006LLLB9H00 |
TBWD157K006CGSB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157K006LXSB0824 vs TBWD157K006CGSB0024 |
TBWD157K006LRSB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157K006LXSB0824 vs TBWD157K006LRSB0000 |
TBWD157K006LCLC9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157K006LXSB0824 vs TBWD157K006LCLC9000 |
TBWD157K006CRDC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157K006LXSB0824 vs TBWD157K006CRDC0700 |
TBJD157K006CCLD0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157K006LXSB0824 vs TBJD157K006CCLD0824 |
TBWD157K006CGSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157K006LXSB0824 vs TBWD157K006CGSZ0923 |
TBWD157K006LXLC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157K006LXSB0824 vs TBWD157K006LXLC0024 |