Part Details for TBWD157K004LWLD0800 by Kyocera AVX Components
Overview of TBWD157K004LWLD0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD157K004LWLD0800
TBWD157K004LWLD0800 CAD Models
TBWD157K004LWLD0800 Part Data Attributes
|
TBWD157K004LWLD0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD157K004LWLD0800
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 390 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBWD157K004LWLD0800
This table gives cross-reference parts and alternative options found for TBWD157K004LWLD0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD157K004LWLD0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD157K004LWLD0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157K004LWLD0800 vs TBWD157K004LWLD0H23 |
TBWD157K004LSLD9045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157K004LWLD0800 vs TBWD157K004LSLD9045 |
TBWD157K004CWLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157K004LWLD0800 vs TBWD157K004CWLD9845 |
TBWD157K004LWLD0900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157K004LWLD0800 vs TBWD157K004LWLD0900 |
TSED-157-K004BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | RCD Components Inc | TBWD157K004LWLD0800 vs TSED-157-K004BW |
TBWD157K004CSLD0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157K004LWLD0800 vs TBWD157K004CSLD0023 |
TBWD157K004LSLD9800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157K004LWLD0800 vs TBWD157K004LSLD9800 |
TA4TCR157KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | TBWD157K004LWLD0800 vs TA4TCR157KDR-13 |
TBWD157K004LSSD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157K004LWLD0800 vs TBWD157K004LSSD0824 |
TBWD157K004CSLD0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD157K004LWLD0800 vs TBWD157K004CSLD0H24 |