Part Details for TBWD157J004CWLB9H45 by Kyocera AVX Components
Overview of TBWD157J004CWLB9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD157J004CWLB9H45
TBWD157J004CWLB9H45 CAD Models
TBWD157J004CWLB9H45 Part Data Attributes
|
TBWD157J004CWLB9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD157J004CWLB9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 390 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD157J004CWLB9H45
This table gives cross-reference parts and alternative options found for TBWD157J004CWLB9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD157J004CWLB9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD157J004CGSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157J004CWLB9H45 vs TBWD157J004CGSZ0023 |
TBWD157J004LWLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157J004CWLB9H45 vs TBWD157J004LWLC0923 |
TBWD157J004LRLC9800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD157J004CWLB9H45 vs TBWD157J004LRLC9800 |
TBWD157J004LGDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157J004CWLB9H45 vs TBWD157J004LGDZ0924 |
TBWD157J004LALZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157J004CWLB9H45 vs TBWD157J004LALZ0845 |
TBWD157J004CXLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157J004CWLB9H45 vs TBWD157J004CXLZ0823 |
TBWD157J004CWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157J004CWLB9H45 vs TBWD157J004CWSB0900 |
TBWD157J004CFSC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157J004CWLB9H45 vs TBWD157J004CFSC0845 |
TBWD157J004CALC9000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWD157J004CWLB9H45 vs TBWD157J004CALC9000 |
TBWD157J004LWSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD157J004CWLB9H45 vs TBWD157J004LWSZ0923 |